


MUR60120BH-BP | |
|---|---|
DigiKey Part Number | 353-MUR60120BH-BPTR-ND - Tape & Reel (TR) 353-MUR60120BH-BPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR60120BH-BP |
Description | DIODE STANDARD 1200V 60A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.27000 | £4.27 |
| 10 | £2.84400 | £28.44 |
| 100 | £2.03300 | £203.30 |
| 500 | £1.68742 | £843.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £1.49638 | £2,693.48 |
| 3,600 | £1.47645 | £5,315.22 |
| Unit Price without VAT: | £4.27000 |
|---|---|
| Unit Price with VAT: | £5.12400 |

