MCACD20N06HE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.13532
Datasheet
Mosfet Array 60V 20A (Tc) 35.7W (Tj) Surface Mount PDFN5060-8D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 20A (Tc) 35.7W (Tj) Surface Mount PDFN5060-8D
PDFN5060-8D

MCACD20N06HE3-TP

DigiKey Part Number
353-MCACD20N06HE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCACD20N06HE3-TP
Description
MOSFET 2N-CH 60V 20A 8PDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 20A (Tc) 35.7W (Tj) Surface Mount PDFN5060-8D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
20A (Tc)
Rds On (Max) @ Id, Vgs
30mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1191pF @ 25V
Power - Max
35.7W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
PDFN5060-8D
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.18592£929.60
10,000£0.17250£1,725.00
15,000£0.16566£2,484.90
25,000£0.16360£4,090.00
Manufacturers Standard Package
Unit Price without VAT:£0.18592
Unit Price with VAT:£0.22310