Parametric Equivalent



MCACD030N06L-TP | |
|---|---|
DigiKey Part Number | 353-MCACD030N06L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCACD030N06L-TP |
Description | DUAL N-CHANNEL MOSFET,PDFN5060-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A (Tc) 41W (Tj) Surface Mount PDFN5060-8D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150pF @ 30V | |
Power - Max | 41W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PDFN5060-8D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13532 | £676.60 |
| 10,000 | £0.12487 | £1,248.70 |
| 15,000 | £0.11955 | £1,793.25 |
| 25,000 | £0.11356 | £2,839.00 |
| 35,000 | £0.11219 | £3,926.65 |
| Unit Price without VAT: | £0.13532 |
|---|---|
| Unit Price with VAT: | £0.16238 |


