MBR12100LPS-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 3,744
Unit Price: £1.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,100
Unit Price: £0.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,476
Unit Price: £0.86000
Datasheet
Diode 100 V 12A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 12A Surface Mount TO-277-3
Micro Commercial Components Corporate Video

MBR12100LPS-TP

DigiKey Part Number
MBR12100LPS-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR12100LPS-TP
Description
DIODE SCHOTTKY 100V 12A TO2773
Customer Reference
Detailed Description
Diode 100 V 12A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes