


BZX584B2V7-TP | |
|---|---|
DigiKey Part Number | BZX584B2V7-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B2V7-TP |
Description | DIODE ZENER 2.7V 150MW SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 150 mW ±1.85% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.85% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.02762 | £220.96 |
| 16,000 | £0.02494 | £399.04 |
| 24,000 | £0.02357 | £565.68 |
| 40,000 | £0.02203 | £881.20 |
| 56,000 | £0.02112 | £1,182.72 |
| 80,000 | £0.02023 | £1,618.40 |
| 200,000 | £0.01829 | £3,658.00 |
| 400,000 | £0.01730 | £6,920.00 |
| Unit Price without VAT: | £0.02762 |
|---|---|
| Unit Price with VAT: | £0.03314 |

