BZT52C5V6T-T3P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02677
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.03346
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: £0.18000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.03216
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5
Unit Price: £0.21000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.03817
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.03452
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,889
Unit Price: £0.14000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: £0.02605
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: £0.19000
Datasheet

Parametric Equivalent


onsemi
In Stock: 6,833
Unit Price: £0.43000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7,900
Unit Price: £0.38000
Datasheet
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C5V6T-T3P

DigiKey Part Number
353-BZT52C5V6T-T3PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C5V6T-T3P
Description
DIODE ZENER 5.6V 200MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02997£89.91
6,000£0.02676£160.56
9,000£0.02513£226.17
15,000£0.02329£349.35
21,000£0.02220£466.20
30,000£0.02114£634.20
75,000£0.01882£1,411.50
150,000£0.01738£2,607.00
300,000£0.01617£4,851.00
Manufacturers Standard Package
Unit Price without VAT:£0.02997
Unit Price with VAT:£0.03596