Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52C5V1L3P-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C5V1L3P-TP-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1L3P-TP |
Description | DIODE ZENER 5.1V 100MW 2-DFN1006 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 100 mW ±5.88% Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-DFN1006 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02842 | £284.20 |
| Unit Price without VAT: | £0.02842 |
|---|---|
| Unit Price with VAT: | £0.03410 |






