Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52C5V1L3PHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C5V1L3PHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1L3PHE3-TP |
Description | DIODE ZENER 5.1V 150MW DFN1006 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±5.88% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03180 | £318.00 |
| 20,000 | £0.02887 | £577.40 |
| 30,000 | £0.02737 | £821.10 |
| 50,000 | £0.02569 | £1,284.50 |
| 70,000 | £0.02469 | £1,728.30 |
| 100,000 | £0.02373 | £2,373.00 |
| 250,000 | £0.02160 | £5,400.00 |
| Unit Price without VAT: | £0.03180 |
|---|---|
| Unit Price with VAT: | £0.03816 |






