


BZT52C51-TP | |
|---|---|
DigiKey Part Number | BZT52C51-TPMSTR-ND - Tape & Reel (TR) BZT52C51-TPMSCT-ND - Cut Tape (CT) BZT52C51-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C51-TP |
Description | DIODE ZENER 51V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 38 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09100 | £0.91 |
| 100 | £0.05630 | £5.63 |
| 500 | £0.04096 | £20.48 |
| 1,000 | £0.03600 | £36.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02965 | £88.95 |
| 6,000 | £0.02644 | £158.64 |
| 9,000 | £0.02480 | £223.20 |
| 15,000 | £0.02296 | £344.40 |
| 21,000 | £0.02187 | £459.27 |
| 30,000 | £0.02080 | £624.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

