Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323
SOD 323

BZT52B9V1JSHE3-TP

DigiKey Part Number
353-BZT52B9V1JSHE3-TPTR-ND - Tape & Reel (TR)
353-BZT52B9V1JSHE3-TPCT-ND - Cut Tape (CT)
353-BZT52B9V1JSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B9V1JSHE3-TP
Description
DIODE ZENER 9.1V 200MW SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.13500£1.35
100£0.08410£8.41
500£0.06186£30.93
1,000£0.05467£54.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04549£136.47
6,000£0.04085£245.10
9,000£0.03849£346.41
15,000£0.03583£537.45
21,000£0.03426£719.46
30,000£0.03272£981.60
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400