Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52B5V6JSHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B5V6JSHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B5V6JSHE3-TPCT-ND - Cut Tape (CT) 353-BZT52B5V6JSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V6JSHE3-TP |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13500 | £1.35 |
| 100 | £0.08410 | £8.41 |
| 500 | £0.06186 | £30.93 |
| 1,000 | £0.05467 | £54.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04549 | £136.47 |
| 6,000 | £0.04085 | £245.10 |
| 9,000 | £0.03849 | £346.41 |
| 15,000 | £0.03583 | £537.45 |
| 21,000 | £0.03426 | £719.46 |
| 30,000 | £0.03272 | £981.60 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |





