New Product
N-Channel 50 V 220mA (Ta) 350mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 50 V 220mA (Ta) 350mW Surface Mount SOT-23
SOT 23

BSS138KV-TP

DigiKey Part Number
353-BSS138KV-TPTR-ND - Tape & Reel (TR)
353-BSS138KV-TPCT-ND - Cut Tape (CT)
353-BSS138KV-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138KV-TP
Description
DUAL N-CHANNEL MOSFET,SOT-563
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 220mA (Ta) 350mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,350
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11400£1.14
100£0.07120£7.12
500£0.05224£26.12
1,000£0.04609£46.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03826£114.78
6,000£0.03431£205.86
9,000£0.03229£290.61
15,000£0.03002£450.30
21,000£0.02868£602.28
30,000£0.02737£821.10
75,000£0.02450£1,837.50
150,000£0.02272£3,408.00
300,000£0.02150£6,450.00
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800