


MAX8881EUT18+T | |
|---|---|
DigiKey Part Number | MAX8881EUT18+TTR-ND - Tape & Reel (TR) MAX8881EUT18+TCT-ND - Cut Tape (CT) MAX8881EUT18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8881EUT18+T |
Description | IC REG LINEAR 1.8V 200MA SOT-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8881EUT18+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.33000 | £2.33 |
| 10 | £1.74600 | £17.46 |
| 25 | £1.59920 | £39.98 |
| 100 | £1.43820 | £143.82 |
| 250 | £1.36132 | £340.33 |
| 500 | £1.33882 | £669.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.23658 | £3,091.45 |
| 5,000 | £1.21231 | £6,061.55 |
| Unit Price without VAT: | £2.33000 |
|---|---|
| Unit Price with VAT: | £2.79600 |






