
DS1221 | |
|---|---|
DigiKey Part Number | DS1221-ND |
Manufacturer | |
Manufacturer Product Number | DS1221 |
Description | IC MEM CTLR NV RAM 16-PDIP |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 16-PDIP |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 16-PDIP |
Controller Type Nonvolatile RAM | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

