Direct
Direct

LK204-7T-1U-USB-YG-E | |
|---|---|
DigiKey Part Number | LK204-7T-1U-USB-YG-E-ND |
Manufacturer | |
Manufacturer Product Number | LK204-7T-1U-USB-YG-E |
Description | LCD MOD 80DIG 20X4 TRANS YLW/GRN |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots LCD - Color LED - Yellow/Green USB 144.00mm x 38.00mm x 33.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | LCD - Color | |
Display Mode | Transmissive | |
Character Size | 5.15mm H x 3.20mm W | |
Outline L x W x H | 144.00mm x 38.00mm x 33.00mm | |
Viewing Area | 82.00mm L x 28.40mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | USB | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow |



