
LK204-7T-1U-USB-WB-E | |
|---|---|
DigiKey Part Number | LK204-7T-1U-USB-WB-E-ND |
Manufacturer | |
Manufacturer Product Number | LK204-7T-1U-USB-WB-E |
Description | LCD MOD 80DIG 20X4 TRANSMIS BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots LCD - Color LED - Blue USB 144.00mm x 38.00mm x 33.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | LCD - Color | |
Display Mode | Transmissive | |
Character Size | 5.15mm H x 3.20mm W | |
Outline L x W x H | 144.00mm x 38.00mm x 33.00mm | |
Viewing Area | 82.00mm L x 28.40mm W | |
Backlight | LED - Blue | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | USB | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.56000 | £63.56 |
| 100 | £55.60640 | £5,560.64 |
| Unit Price without VAT: | £63.56000 |
|---|---|
| Unit Price with VAT: | £76.27200 |

