MX35LF2G14AC-Z4I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Macronix
In Stock: 0
Unit Price: £5.65000
Datasheet
Image for MX35LF2G14AC-Z4I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX35LF2G14AC-Z4I

DigiKey Part Number
MX35LF2G14AC-Z4I-ND
Manufacturer
Manufacturer Product Number
MX35LF2G14AC-Z4I
Description
IC FLASH 2GBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 104 MHz 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512M x 4
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
600µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
4,800£4.60029£22,081.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.60029
Unit Price with VAT:£5.52035