
MX30UF2G16AC-XQI | |
|---|---|
DigiKey Part Number | MX30UF2G16AC-XQI-ND |
Manufacturer | |
Manufacturer Product Number | MX30UF2G16AC-XQI |
Description | IC FLASH 2GBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 48-VFBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | £4.28065 | £2,054.71 |
| Unit Price without VAT: | £4.28065 |
|---|---|
| Unit Price with VAT: | £5.13678 |

