MX29F040CQI-90G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 59
Unit Price: £2.07000
Datasheet
Image for MX29F040CQI-90G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29F040CQI-90G

DigiKey Part Number
MX29F040CQI-90G-ND
Manufacturer
Manufacturer Product Number
MX29F040CQI-90G
Description
IC FLASH 4MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit Parallel 90 ns 32-PLCC (11.43x14.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x14.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes