
MX25V16066ZNI02 | |
|---|---|
DigiKey Part Number | 1092-MX25V16066ZNI02-ND |
Manufacturer | |
Manufacturer Product Number | MX25V16066ZNI02 |
Description | IC FLASH 16MBIT SPI 80MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI 80 MHz 6 ns 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | MX25V16066ZNI02 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 80 MHz |
Series | Write Cycle Time - Word, Page 180µs, 4ms |
Packaging Tray | Access Time 6 ns |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x5) |
Memory Organization 8M x 2, 16M x 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.44200 | £4.42 |
| 25 | £0.42960 | £10.74 |
| 50 | £0.42080 | £21.04 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |


