Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SST-40-WCS-F50-N2752 | |
|---|---|
DigiKey Part Number | SST-40-WCS-F50-N2752-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-40-WCS-F50-N2752 |
Description | LED SST-40-W COOL WHT 7500K SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-40-W White, Cool 7500K 2.75V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 7500K | |
Flux @ 85°C, Current - Test | 310lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.113" (2.86mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.93236 | £966.18 |
| 1,000 | £1.85021 | £1,850.21 |
| 1,500 | £1.80815 | £2,712.22 |
| 2,500 | £1.76071 | £4,401.77 |
| 3,500 | £1.73251 | £6,063.78 |
| Unit Price without VAT: | £1.93236 |
|---|---|
| Unit Price with VAT: | £2.31883 |


