SST-40-WCS-F50-N2751 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.93236
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.93236
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.87004
Datasheet
LED Lighting SST-40-W White, Cool 7500K 2.75V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-40-WCS-F50-N2751

DigiKey Part Number
SST-40-WCS-F50-N2751-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-40-WCS-F50-N2751
Description
LED SST-40-W COOL WHT 7500K SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Lighting SST-40-W White, Cool 7500K 2.75V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
7500K
Flux @ 85°C, Current - Test
310lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
161 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.113" (2.86mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.87004£935.02
1,000£1.78991£1,789.91
1,500£1.74888£2,623.32
2,500£1.70260£4,256.50
3,500£1.67509£5,862.81
Manufacturers Standard Package
Unit Price without VAT:£1.87004
Unit Price with VAT:£2.24405