
SFT-20-BP-F35-EPB | |
|---|---|
DigiKey Part Number | 1214-SFT-20-BP-F35-EPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-20-BP-F35-EPB |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SFT-20 Blue 450nm (445nm ~ 455nm) 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 450nm (445nm ~ 455nm) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 8A | |
Luminous Flux @ Current/Temperature | 2075mW (1400mW ~ 2750mW) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.029" (0.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.36064 | £2,180.32 |
| 1,000 | £4.20953 | £4,209.53 |
| 1,500 | £4.13221 | £6,198.31 |
| Unit Price without VAT: | £4.36064 |
|---|---|
| Unit Price with VAT: | £5.23277 |

