


SDS170J025H5-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS170J025H5-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS170J025H5-ISATH |
Description | DIODE 1700V 25A TO2472L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 25A Through Hole TO-247-2L |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 25A | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.76000 | £11.76 |
| 30 | £7.14100 | £214.23 |
| 120 | £6.12733 | £735.28 |
| 510 | £5.38527 | £2,746.49 |
| 1,020 | £5.11477 | £5,217.07 |
| Unit Price without VAT: | £11.76000 |
|---|---|
| Unit Price with VAT: | £14.11200 |

