


SDS065J016H3-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS065J016H3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS065J016H3-ISATH |
Description | DIODE SIL CARB 650V 44A TO2472L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 44A Through Hole TO-247-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 44A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 16 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 48 µA @ 650 V | |
Capacitance @ Vr, F | 837pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.79000 | £3.79 |
| 30 | £2.09800 | £62.94 |
| 120 | £2.06192 | £247.43 |
| 510 | £1.74478 | £889.84 |
| 1,020 | £1.62960 | £1,662.19 |
| 2,010 | £1.55263 | £3,120.79 |
| Unit Price without VAT: | £3.79000 |
|---|---|
| Unit Price with VAT: | £4.54800 |

