SBR-90-W65S-R71-NB101 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: £45.94340
LED Lighting COBs, Engines, Modules Chip On Board (COB) SBT-70 White, Cool Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR-90-W65S-R71-NB101

DigiKey Part Number
SBR-90-W65S-R71-NB101-ND
Manufacturer
Manufacturer Product Number
SBR-90-W65S-R71-NB101
Description
LED COB SBT-70 WH STARBRD 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SBT-70 White, Cool Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
1770lm (1710lm ~ 1830lm)
Current - Test
9A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
56 lm/W
Current - Max
9A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
-
Size / Dimension
19.90mm Dia
Height
3.50mm
Light Emitting Surface (LES)
3.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes