
SBR-90-W57S-R71-NB202 | |
|---|---|
DigiKey Part Number | 1214-SBR-90-W57S-R71-NB202-ND |
Manufacturer | |
Manufacturer Product Number | SBR-90-W57S-R71-NB202 |
Description | LED WHITE 5700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | - | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £45.94340 | £2,297.17 |
| Unit Price without VAT: | £45.94340 |
|---|---|
| Unit Price with VAT: | £55.13208 |

