
LDD-N512RI-RA | |
|---|---|
DigiKey Part Number | 67-1523-ND |
Manufacturer | |
Manufacturer Product Number | LDD-N512RI-RA |
Description | DISP 7SEG 0.56" DBL GRN 10SIP RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.2V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 10-SIP Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-SIP Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.67000 | £2.67 |
| 20 | £1.79950 | £35.99 |
| 100 | £1.52820 | £152.82 |
| 500 | £1.34252 | £671.26 |
| 1,000 | £1.28211 | £1,282.11 |
| 2,000 | £1.23097 | £2,461.94 |
| 5,000 | £1.17526 | £5,876.30 |
| Unit Price without VAT: | £2.67000 |
|---|---|
| Unit Price with VAT: | £3.20400 |


