Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 10mA 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) 9-SIP Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD-F304NI-RA

DigiKey Part Number
67-1517-ND
Manufacturer
Manufacturer Product Number
LDD-F304NI-RA
Description
DISP 7SEG 0.3" DBL RED 9SIP RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 10mA 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) 9-SIP Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LDD-F304NI-RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Format
-
Number of Characters
2
Size / Dimension
0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
2mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
9-SIP Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,682
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.68000£2.68
96£1.53885£147.73
192£1.44901£278.21
576£1.33380£768.27
1,056£1.28207£1,353.87
2,016£1.23461£2,488.97
5,088£1.17836£5,995.50
Manufacturers Standard Package
Unit Price without VAT:£2.68000
Unit Price with VAT:£3.21600