


SP1212-01ETG | |
|---|---|
DigiKey Part Number | F11704TR-ND - Tape & Reel (TR) F11704CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP1212-01ETG |
Description | TVS DIODE 5VWM 9.7VC SOD882 |
Customer Reference | |
Detailed Description | 9.7V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 9.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 290pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18600 | £1.86 |
| 100 | £0.11780 | £11.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05696 | £569.60 |
| 20,000 | £0.05277 | £1,055.40 |
| 30,000 | £0.05063 | £1,518.90 |
| 50,000 | £0.04908 | £2,454.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |


