SOD-882 TVS Diodes

Results: 112
Stocking Options
Environmental Options
Media
Exclude
112Results
Applied FiltersRemove All

Showing
of 112
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SPHV24-01ETG-C
TVS DIODE 36VWM 65VC SOD882
Littelfuse Inc.
35,845
In Stock
1 : £0.09000
Cut Tape (CT)
10,000 : £0.06043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
40V
65V
2A (8/20µs)
200W
No
-
13pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 5VWM 14.7VC SOD882
Littelfuse Inc.
108,344
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.07369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
7V
14.7V (Typ)
2A (8/20µs)
-
No
HDMI
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 6VWM 15.6VC SOD882
Littelfuse Inc.
30,627
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.05064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V (Max)
8.5V (Typ)
15.6V
10A (8/20µs)
-
No
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 5VWM 7.5VC SOD882
Littelfuse Inc.
84,109
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.06542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
7.5V (Typ)
5A (8/20µs)
-
No
Ethernet, HDMI
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 7VWM 11.8VC SOD882
Littelfuse Inc.
65,308
In Stock
1 : £0.18000
Cut Tape (CT)
10,000 : £0.04143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V (Max)
8.2V (Typ)
11.8V (Typ)
2.5A (8/20µs)
-
No
HDMI
0.3pF @ 3GHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 7VWM 14.5VC SOD882
Littelfuse Inc.
11,518
In Stock
1 : £0.21000
Cut Tape (CT)
10,000 : £0.05489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V (Max)
9.2V (Typ)
14.5V (Typ)
2.5A (8/20µs)
-
No
HDMI
0.15pF @ 3GHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 5VWM 12VC SOD882
Littelfuse Inc.
19,132
In Stock
1 : £0.35000
Cut Tape (CT)
10,000 : £0.07896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12V (Typ)
7A (8/20µs)
-
No
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 5VWM 8VC SOD882
Littelfuse Inc.
42,428
In Stock
1 : £0.38000
Cut Tape (CT)
10,000 : £0.09023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
9V (Typ)
8V (Typ)
11A (8/20µs)
-
No
-
0.4pF @ 1MHz
-40°C ~ 125°C
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 6VWM 9.2VC SOD882
Littelfuse Inc.
120,000
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.04681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V (Max)
7.8V (Typ)
9.2V
5A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
SOD-882
TVS DIODE 5VWM SOD882
STMicroelectronics
28,191
In Stock
1 : £0.08000
Cut Tape (CT)
12,000 : £0.03223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
1
5V
5.8V
-
-
150W
No
General Purpose
26pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 28VWM 48VC SOD882
Littelfuse Inc.
16,645
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.07481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V (Max)
-
48V
2A (8/20µs)
-
No
-
0.3pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SOD-882
TVS DIODE 3VWM SOD882
STMicroelectronics
16,754
In Stock
1 : £0.12000
Cut Tape (CT)
12,000 : £0.02916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3V
6.1V
-
-
50W
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 36VWM 60VC SOD882
Littelfuse Inc.
8,473
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.05760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V (Max)
40V
60V
2A (8/20µs)
200W
No
-
25pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 5VWM 10VC SOD882
Littelfuse Inc.
300,917
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.04151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
-
10V (Typ)
2A (8/20µs)
-
No
-
0.5pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 3.3VWM 8.5VC SOD882
Littelfuse Inc.
1,017
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.05218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4.2V (Typ)
8.5V (Typ)
20A (8/20µs)
180W
No
-
35pF @ 1MHz
-40°C ~ 125°C
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 15VWM 28VC SOD882
Littelfuse Inc.
79,404
In Stock
1 : £0.20000
Cut Tape (CT)
10,000 : £0.05940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V (Max)
16.7V
28V
5A (8/20µs)
200W
No
-
46pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 24VWM 50VC SOD882
Littelfuse Inc.
188,057
In Stock
1 : £0.21000
Cut Tape (CT)
10,000 : £0.06043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
26.7V
50V
3A (8/20µs)
200W
No
-
17pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 5VWM 6.5VC SOD882
Hartland Controls/Littelfuse
7,693
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.07811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
8V (Typ)
6.5V (Typ)
7A (8/20µs)
-
No
Ethernet, HDMI, USB
0.25pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 24VWM 50VC SOD882
Littelfuse Inc.
33,781
In Stock
1 : £0.25000
Cut Tape (CT)
10,000 : £0.05755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
26.7V
50V
3A (8/20µs)
200W
No
-
32pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 12VWM 25VC SOD882
Littelfuse Inc.
4,173
In Stock
1 : £0.25000
Cut Tape (CT)
10,000 : £0.07369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
25V
8A (8/20µs)
200W
No
-
30pF @ 1MHz
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 28VWM 48VC SOD882
Littelfuse Inc.
33,628
In Stock
10,000
Factory
1 : £0.26000
Cut Tape (CT)
10,000 : £0.07820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V (Max)
-
48V
2A (8/20µs)
-
No
General Purpose
0.3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 15VWM 30VC SOD882
Littelfuse Inc.
16,529
In Stock
1 : £0.28000
Cut Tape (CT)
10,000 : £0.07444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
16.7V
30V
5A (8/20µs)
200W
No
-
24pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 18VWM 38VC SOD882
Littelfuse Inc.
35,964
In Stock
1 : £0.29000
Cut Tape (CT)
10,000 : £0.07971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V (Max)
-
38V
2A (8/20µs)
-
No
General Purpose
0.3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
SOD-882
TVS DIODE 3VWM SOD882
STMicroelectronics
17,091
In Stock
1 : £0.30000
Cut Tape (CT)
12,000 : £0.04757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
1
3V
5V
-
-
150W
No
General Purpose
26pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 18VWM 38VC SOD882
Littelfuse Inc.
9,831
In Stock
1 : £0.32000
Cut Tape (CT)
10,000 : £0.08347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V (Max)
20V
38V
3.5A (8/20µs)
-
No
Telecom, USB
0.3pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
Showing
of 112

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.