
SMBJ64A-E | |
|---|---|
DigiKey Part Number | 18-SMBJ64A-ETR-ND - Tape & Reel (TR) 18-SMBJ64A-ECT-ND - Cut Tape (CT) 18-SMBJ64A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64A-E |
Description | TVS SURF MT DO214AA - SMBJ64A CR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20700 | £2.07 |
| 100 | £0.13090 | £13.09 |
| 500 | £0.09784 | £48.92 |
| 1,000 | £0.08717 | £87.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06622 | £198.66 |
| 6,000 | £0.06005 | £360.30 |
| 9,000 | £0.05691 | £512.19 |
| 15,000 | £0.05337 | £800.55 |
| 21,000 | £0.05128 | £1,076.88 |
| 30,000 | £0.04924 | £1,477.20 |
| 75,000 | £0.04908 | £3,681.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

