MFR Recommended
MFR Recommended



SESD1004Q4UG-0030-088 | |
|---|---|
DigiKey Part Number | SESD1004Q4UG-0030-088TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SESD1004Q4UG-0030-088 |
Description | TVS DIODE 7VWM 13VC 1004/10DFN |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount 1004/10DFN (2.5x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 8.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.3pF @ 3GHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |







