1004/10DFN (2.5x1.0) TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,510 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.15055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.2pF @ 1MHz | -40°C ~ 125°C | - | - | Surface Mount | 10-XFDFN | 1004/10DFN (2.5x1.0) | |||
42,469 In Stock | 1 : £0.68000 Cut Tape (CT) 5,000 : £0.27511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 7V (Max) | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | HDMI | 0.2pF @ 3GHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-XFDFN | 1004/10DFN (2.5x1.0) | |||
0 In Stock | 25,000 : £0.25546 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 4 | 7V (Max) | 8.8V (Typ) | 13V (Typ) | 2.2A (8/20µs) | - | No | HDMI | 0.3pF @ 3GHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-XFDFN | 1004/10DFN (2.5x1.0) |