
SC1205-01ETG | |
|---|---|
DigiKey Part Number | 18-SC1205-01ETGTR-ND - Tape & Reel (TR) 18-SC1205-01ETGCT-ND - Cut Tape (CT) 18-SC1205-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1205-01ETG |
Description | TVS DIODE 5VWM 10VC SOD882 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | £0.07183 | £7,183.00 |
| Unit Price without VAT: | £0.07183 |
|---|---|
| Unit Price with VAT: | £0.08620 |

