RUSBF075-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: £0.41000
Datasheet
Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control

RUSBF075-2

DigiKey Part Number
18-RUSBF075-2TR-ND - Tape & Reel (TR)
18-RUSBF075-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RUSBF075-2
Description
PTC RESET FUSE 6V 750MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.3 A
Current - Max
40 A
Time to Trip
400 ms
Resistance - Initial (Ri) (Min)
110 mOhms
Resistance - Post Trip (R1) (Max)
230 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.272" L x 0.118" W (6.90mm x 3.00mm)
Height - Seated (Max)
0.449" (11.40mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.39000£0.39
5£0.32400£1.62
10£0.29800£2.98
50£0.24760£12.38
100£0.22850£22.85
250£0.20536£51.34
500£0.18944£94.72
1,000£0.17469£174.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.15349£460.47
6,000£0.14182£850.92
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800