0ZRG0075FF2E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 728
Unit Price: £0.41000
Datasheet
Polymeric PTC Resettable Fuse 30V 750 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 750 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRG0075FF2E

DigiKey Part Number
5923-0ZRG0075FF2ETR-ND - Tape & Reel (TR)
5923-0ZRG0075FF2ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ZRG0075FF2E
Description
PTC RESET FUSE 30V 750MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 750 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRG0075FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.3 A
Current - Max
40 A
Time to Trip
400 ms
Resistance - Initial (Ri) (Min)
80 mOhms
Resistance - Post Trip (R1) (Max)
230 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.272" Dia x 0.118" T (6.90mm x 3.00mm)
Height - Seated (Max)
0.449" (11.40mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.43000£0.43
5£0.35600£1.78
10£0.32800£3.28
50£0.27200£13.60
100£0.25100£25.10
250£0.22564£56.41
500£0.20814£104.07
1,000£0.19193£191.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16865£505.95
6,000£0.15533£931.98
9,000£0.14799£1,331.91
15,000£0.13918£2,087.70
21,000£0.13364£2,806.44
30,000£0.13288£3,986.40
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600