
P6SMB9.1CA | |
|---|---|
DigiKey Part Number | P6SMB9.1CALFTR-ND - Tape & Reel (TR) P6SMB9.1CALFCT-ND - Cut Tape (CT) P6SMB9.1CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB9.1CA |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB9.1CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 45.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.25100 | £2.51 |
| 100 | £0.15930 | £15.93 |
| 500 | £0.11990 | £59.95 |
| 1,000 | £0.10717 | £107.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08188 | £245.64 |
| 6,000 | £0.07453 | £447.18 |
| 9,000 | £0.07078 | £637.02 |
| 15,000 | £0.06657 | £998.55 |
| 21,000 | £0.06408 | £1,345.68 |
| 30,000 | £0.06385 | £1,915.50 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

