P6SMB43C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 39,458
Unit Price: £0.44000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.10264
Datasheet

Direct


Bourns Inc.
In Stock: 15,450
Unit Price: £0.45000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,130
Unit Price: £0.47000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.09910
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.12220
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.11880
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.14450
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.14982
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: £1.67000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.10264
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: £0.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.11794
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.14141
Datasheet
62.27V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB43C

DigiKey Part Number
P6SMB43C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB43C
Description
TVS DIODE 36.8VWM DO214AA
Customer Reference
Detailed Description
62.27V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB43C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
38.75V
Voltage - Clamping (Max) @ Ipp
62.27V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable