Similar

MLRR-2-17-28 | |
|---|---|
DigiKey Part Number | MLRR-2-17-28-ND |
Manufacturer | |
Manufacturer Product Number | MLRR-2-17-28 |
Description | SWITCH REED SPST-NO 1A |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 17 ~ 28AT Operate Range 20W 1A (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 17 ~ 28AT | |
Release Range | - | |
Current - Switching | 1A (DC) | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Operate Time | 0.8 ms | |
Release Time | 0.25 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.230" (56.64mm) | |
Size - Body | 0.105" Dia x 0.750" L (2.66mm x 19.05mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 100°C | |
Capacitance | 0.2 pF | |
Current - Carry | 500mA (DC) |


