
MLRR-4-17-28 | |
|---|---|
DigiKey Part Number | F12002-ND |
Manufacturer | |
Manufacturer Product Number | MLRR-4-17-28 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 17 ~ 28AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 17 ~ 28AT | |
Release Range | - | |
Current - Switching | 700mA (AC), 1A (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.105" Dia x 0.600" L (2.66mm x 15.24mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.4 pF | |
Current - Carry | 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.80700 | £8.07 |
| 25 | £0.74960 | £18.74 |
| 100 | £0.66800 | £66.80 |
| 250 | £0.61912 | £154.78 |
| 500 | £0.58540 | £292.70 |
| 1,000 | £0.55469 | £554.69 |
| 3,000 | £0.51225 | £1,536.75 |
| 5,000 | £0.49504 | £2,475.20 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

