



LBA710S | |
|---|---|
DigiKey Part Number | 212-LBA710S-ND |
Manufacturer | |
Manufacturer Product Number | LBA710S |
Description | SSR RELAY SPST-NO/NC 1A 0-60V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.67000 | £5.67 |
| 10 | £5.05100 | £50.51 |
| 25 | £4.82360 | £120.59 |
| 50 | £4.65820 | £232.91 |
| 100 | £4.49840 | £449.84 |
| 250 | £4.29536 | £1,073.84 |
| 500 | £4.14780 | £2,073.90 |
| 1,000 | £4.00516 | £4,005.16 |
| Unit Price without VAT: | £5.67000 |
|---|---|
| Unit Price with VAT: | £6.80400 |





