
AQHV24-01LTG | |
|---|---|
DigiKey Part Number | AQHV24-01LTGTR-ND - Tape & Reel (TR) AQHV24-01LTGCT-ND - Cut Tape (CT) AQHV24-01LTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV24-01LTG |
Description | TVS DIODE 24VWM 52VC SOD523 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 52V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 52V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23900 | £2.39 |
| 100 | £0.15190 | £15.19 |
| 500 | £0.11380 | £56.90 |
| 1,000 | £0.10150 | £101.50 |
| 2,000 | £0.09115 | £182.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06659 | £332.95 |
| 10,000 | £0.06080 | £608.00 |
| 15,000 | £0.05785 | £867.75 |
| 25,000 | £0.05453 | £1,363.25 |
| 35,000 | £0.05404 | £1,891.40 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

