SOD-523 TVS Diodes

Results: 358
Stocking Options
Environmental Options
Media
Exclude
358Results
Applied FiltersRemove All

Showing
of 358
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
77,759
In Stock
1 : £0.09000
Cut Tape (CT)
8,000 : £0.01262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
TVS DIODE 5VWM 18.6VC SOD523
onsemi
6,662
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18.6V
9.4A (8/20µs)
174W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
TVS DIODE 5VWM SOD523
onsemi
375,122
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
559,068
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.02987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
500,255
In Stock
1 : £0.16000
Cut Tape (CT)
8,000 : £0.02746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18.6V
11.6A (8/20µs)
174W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD 523
TVS DIODE 3.3VWM 14.1VC SOD523
MCC (Micro Commercial Components)
90,579
In Stock
1 : £0.16000
Cut Tape (CT)
8,000 : £0.02820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
16A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1N4148WTQ-7
TVS DIODE 24VWM 36VC SOD523
Diodes Incorporated
5,720
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
27V
36V
6A (8/20µs)
360W
No
-
35pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
1N4148WTQ-7
TVS DIODE 5VWM 14VC SOD523
Diodes Incorporated
61,865
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1N4148WT-HF
TVS DIODE 3.3VWM 8VC SOD523
Comchip Technology
35,677
In Stock
24,000
Factory
1 : £0.22000
Cut Tape (CT)
3,000 : £0.09499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
-
8V
5A (8/20µs)
40W
No
General Purpose
12pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
TVS DIODE 3.3VWM 11.2VC SOD523
onsemi
14,525
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.04739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5.5V
11.2V
5A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
609,171
In Stock
1 : £0.24000
Cut Tape (CT)
8,000 : £0.05879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
13V
12A
150W
No
General Purpose
27pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1PS79SB31,315
TVS DIODE 15VWM 40VC SOD523
Nexperia USA Inc.
369,582
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V (Max)
17.6V
40V
5A (8/20µs)
160W
No
General Purpose
32pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
1N4148WT-HF
TVS DIODE 3.3VWM 8VC SOD523
Comchip Technology
255,633
In Stock
78,000
Factory
1 : £0.27000
Cut Tape (CT)
3,000 : £0.09128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
-
8V
5A (8/20µs)
40W
No
General Purpose
12pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
AQHV15-01LTG-C
TVS DIODE 15VWM 37VC SOD523
Littelfuse Inc.
16,535
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.07709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
16.7V
37V
7A (8/20µs)
300W
No
CAN
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
AQHV15-01LTG-C
TVS DIODE 5VWM 14VC SOD523
Littelfuse Inc.
9,185
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.08046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
14V
7A (8/20µs)
-
No
-
30pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
AQHV15-01LTG-C
TVS DIODE 5VWM 18VC SOD523
Littelfuse Inc.
4,677
In Stock
1 : £0.33000
Cut Tape (CT)
5,000 : £0.08727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
8.5V
18V
2.5A (8/20µs)
-
No
-
0.15pF @ 3GHz
-45°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523 Pkg
TVS DIODE 12VWM 25VC SOD523
Semtech Corporation
54,575
In Stock
1 : £0.70000
Cut Tape (CT)
3,000 : £0.14768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.3V
25V
8A (8/20µs)
200W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523 Pkg
TVS DIODE 5VWM 12.5VC SOD523
Semtech Corporation
36,778
In Stock
1 : £0.70000
Cut Tape (CT)
3,000 : £0.17600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
240W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523 Pkg
TVS DIODE 3.3VWM 8VC SOD523
Semtech Corporation
132,979
In Stock
1 : £0.77000
Cut Tape (CT)
3,000 : £0.17439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
TVS DIODE 2.5VWM 10.9VC SOD523
onsemi
40,756
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.5V (Max)
4V
10.9V
11A (8/20µs)
120W
No
General Purpose
145pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
TVS DIODE 3.3VWM 8.4VC SOD523
Diotec Semiconductor
23,305
In Stock
1 : £0.07000
Cut Tape (CT)
4,000 : £0.01855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
5V
8.4V
5A (8/20µs)
134W
No
General Purpose
105pF @ 1MHz
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
16,737
In Stock
1 : £0.07421
Cut Tape (CT)
3,000 : £0.04082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
-
105pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
TVS DIODE 12VWM 25VC SOD523
onsemi
14,651
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
14.1V
25V
9.6A (8/20µs)
240W
No
General Purpose
55pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
TVS DIODE 3.3VWM SOD523
onsemi
22,901
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.03117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
RF Antenna
0.43pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
TVS DIODE 2.5VWM 10.9VC SOD523
onsemi
15,889
In Stock
1 : £0.09000
Cut Tape (CT)
8,000 : £0.01262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.5V (Max)
4V
10.9V
11A (8/20µs)
120W
No
General Purpose
145pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 358

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.