
AQ3118-02JTG | |
|---|---|
DigiKey Part Number | 18-AQ3118-02JTGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQ3118-02JTG |
Description | DIODE ARRAYS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 25V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | USB 2.0, USB 3.0 | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19689 | £590.67 |
| 6,000 | £0.18525 | £1,111.50 |
| Unit Price without VAT: | £0.19689 |
|---|---|
| Unit Price with VAT: | £0.23627 |

