Parametric Equivalent
Parametric Equivalent

80814000075 | |
|---|---|
DigiKey Part Number | 80814000075-ND |
Manufacturer | |
Manufacturer Product Number | 80814000075 |
Description | FUSE BRD MT 4A 250VAC 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 0.5445 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm) | |
DC Cold Resistance | 0.035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.81510 | £2,815.10 |
| Unit Price without VAT: | £2.81510 |
|---|---|
| Unit Price with VAT: | £3.37812 |



