Parametric Equivalent
Parametric Equivalent

80814000000 | |
|---|---|
DigiKey Part Number | F10869CT-ND - Cut Tape (CT) F10869TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80814000000 |
Description | FUSE BRD MT 4A 250VAC 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 0.5445 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm) | |
DC Cold Resistance | 0.035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.83000 | £5.83 |
| 5 | £4.84200 | £24.21 |
| 10 | £4.46800 | £44.68 |
| 50 | £3.70520 | £185.26 |
| 100 | £3.41690 | £341.69 |
| 250 | £3.06784 | £766.96 |
| 500 | £3.02790 | £1,513.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.47377 | £2,473.77 |
| Unit Price without VAT: | £5.83000 |
|---|---|
| Unit Price with VAT: | £6.99600 |



