2 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80712000440

DigiKey Part Number
F4219-ND
Manufacturer
Manufacturer Product Number
80712000440
Description
FUSE BOARD MNT 2A 300VAC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
300 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
93.1
Approval Agency
cULus, KC, PSE/JET
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm)
DC Cold Resistance
0.0458 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.34000£3.34
5£2.76800£13.84
10£2.55300£25.53
50£2.11800£105.90
100£1.95360£195.36
250£1.75456£438.64
500£1.61676£808.38
1,000£1.50169£1,501.69
Manufacturers Standard Package
Unit Price without VAT:£3.34000
Unit Price with VAT:£4.00800