30301000131 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £1.55479
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £2.48000
Datasheet
100 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30301000131

DigiKey Part Number
F4431-ND
Manufacturer
Manufacturer Product Number
30301000131
Description
FUSE BRD MNT 100MA 125VAC 63VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
4.0E-4
Approval Agency
CSA, UL
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.236" Dia x 0.315" H (6.00mm x 8.00mm)
DC Cold Resistance
4.38 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£2.55425£510.85
Manufacturers Standard Package
Unit Price without VAT:£2.55425
Unit Price with VAT:£3.06510