Parametric Equivalent
Parametric Equivalent

30301000001 | |
|---|---|
DigiKey Part Number | 30301000001-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30301000001 |
Description | FUSE BRD MNT 100MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.0E-4 | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.315" H (6.00mm x 8.00mm) | |
DC Cold Resistance | 4.38 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.55479 | £2,332.18 |
| Unit Price without VAT: | £1.55479 |
|---|---|
| Unit Price with VAT: | £1.86575 |



